337-026-520-608

Heilind Number:EDA337-026-520-608
Manufacturer:EDAC
Manufacturer Number:337-026-520-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-520-608

Detailed Description

Enhance your circuit board connections with our Card Edge Connector, a vital component for seamless PCB integration. Designed for efficiency and durability, this connector boasts a single row of 26 contact positions, ensuring precise and reliable data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees robust performance, even in demanding environments, while the Copper Alloy contacts ensure optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and secure attachment. Operating flawlessly at temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in this green-colored connector for efficient board-to-board connections in your project.