337-026-520-612

Heilind Number:EDA337-026-520-612
Manufacturer:EDAC
Manufacturer Number:337-026-520-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-520-612

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector not only delivers visual appeal but also boasts superior functionality. With a robust amperage rating of 3A, it ensures reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. This single-row connector with 26 positions offers ample connectivity options, while the Copper Alloy contacts ensure optimal signal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise PCB mounting. Its straight mount orientation simplifies installation, making it ideal for various applications. Operable in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Elevate your connectivity solutions with this essential component.