337-026-520-802

Heilind Number:EDA337-026-520-802
Manufacturer:EDAC
Manufacturer Number:337-026-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-520-802

Detailed Description

Enhance your PCB connectivity with our 2-row Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant green color, this connector not only offers a visually appealing touch but also ensures reliable performance with a 3A amperage capacity. Its UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety in various environments, while the Copper Alloy contact material provides excellent conductivity. With 26 positions and a .156-inch pitch, it accommodates multiple connections with precision. The straight mount orientation and .2-inch row spacing make installation easy and efficient. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse industrial applications. Upgrade your connectivity solutions with this essential component.