337-026-520-803

Heilind Number:EDA337-026-520-803
Manufacturer:EDAC
Manufacturer Number:337-026-520-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-520-803

Detailed Description

Enhance your PCB connectivity with this innovative Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and features two rows for efficient power transmission. Crafted with precision, the contacts are made of high-quality Copper Alloy, ensuring reliable conductivity. With a pitch and row spacing of .156 and .2 inches respectively, it offers seamless integration into your circuit design. The straight mount orientation and 26 positions make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in any environment. Upgrade your connectivity solutions with this essential component.