337-026-520-804

Heilind Number:EDA337-026-520-804
Manufacturer:EDAC
Manufacturer Number:337-026-520-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-520-804

Detailed Description

Enhance connectivity within your electronic projects with this efficient Card Edge Connector. Designed with precision and reliability in mind, this connector features a vibrant green hue and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring longevity in various environments. With a double-row configuration and 26 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing streamline installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and challenging applications. Upgrade your connectivity game with this essential component.