337-026-520-807

Heilind Number:EDA337-026-520-807
Manufacturer:EDAC
Manufacturer Number:337-026-520-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-520-807

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With two rows of copper alloy contacts, each positioned at a precise .156 inch pitch with .2 inch row spacing, this connector offers reliable power transmission at an amperage of 3A. Boasting 26 positions, it facilitates seamless board-to-board connections with a straight mount orientation, ideal for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance even in harsh environments. Upgrade your connectivity solutions with this essential component.