337-026-520-808

Heilind Number:EDA337-026-520-808
Manufacturer:EDAC
Manufacturer Number:337-026-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-520-808

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for efficient board-to-board PCB connections, it features a vibrant green hue and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a straight mount orientation and a pitch of .156 inches, it ensures secure and stable installations. The connector boasts two rows with 26 positions, each made of high-quality copper alloy, capable of handling an amperage of 3 A. Its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your system's performance with this reliable and versatile component.