337-026-520-868

Heilind Number:EDA337-026-520-868
Manufacturer:EDAC
Manufacturer Number:337-026-520-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-520-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-520-868

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, this connector offers reliable conductivity for up to 26 positions. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Upgrade your electronic assemblies with this essential component.