337-026-520-878

Heilind Number:EDA337-026-520-878
Manufacturer:EDAC
Manufacturer Number:337-026-520-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-520-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-520-878

Detailed Description

Enhance your circuit board connectivity with this durable Card Edge Connector. Designed for high-performance applications, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a double-row layout and 26 positions, it offers ample connectivity options for your PCB projects. The copper alloy contacts provide efficient signal transmission, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation simplifies installation, making it a convenient choice for professional or DIY electronics projects. Upgrade your connectivity solutions with this essential component.