337-026-521-101

Heilind Number:EDA337-026-521-101
Manufacturer:EDAC
Manufacturer Number:337-026-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-521-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue. With a single row layout and 26 positions, it offers reliable connectivity for your electronic devices. The copper alloy contacts ensure efficient signal transmission, while the .156 inch pitch and .2 inch row spacing facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for a secure and stable connection every time. Elevate your PCB assembly with this essential component, a must-have in any electronic engineer's toolkit.