337-026-521-102

Heilind Number:EDA337-026-521-102
Manufacturer:EDAC
Manufacturer Number:337-026-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-521-102

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Featuring a vibrant green color, it stands out while offering reliable performance. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. This single-row connector boasts 26 positions, each crafted with Copper Alloy for optimal conductivity. At a pitch of .156 inches and row spacing of .2 inches, it allows for seamless integration onto your board. Designed for straight mounting orientation, it offers easy installation. Operating in a wide temperature range from -40 to 105°C, it guarantees reliable performance in any environment. Upgrade your board-to-board connections with this essential component.