337-026-521-103

Heilind Number:EDA337-026-521-103
Manufacturer:EDAC
Manufacturer Number:337-026-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-521-103

Detailed Description

Enhance your PCB connections with this durable and efficient Card Edge Connector in a refreshing green hue. Designed for seamless integration, it features a single row layout with 26 copper alloy contact positions, ensuring reliable power transmission at a steady 3A. Crafted from UL 94V-0 rated Thermoplastic Polyester, it guarantees both safety and longevity, even in challenging environments with an operating temperature range of -40 to 105°C. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure mounting. Perfect for various applications, this connector is a vital component for seamless board-to-board connections. Upgrade your setup today with this essential product.