337-026-521-104

Heilind Number:EDA337-026-521-104
Manufacturer:EDAC
Manufacturer Number:337-026-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-521-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this essential component boasts a 3 A amperage rating, making it both reliable and efficient. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. Featuring a single row with 26 copper alloy contacts, it guarantees seamless connectivity. With a pitch of .156 in and row spacing of .2 in, it offers precise and secure mating. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Trust in our Card Edge Connector for seamless board-to-board connections in your projects.