337-026-521-107

Heilind Number:EDA337-026-521-107
Manufacturer:EDAC
Manufacturer Number:337-026-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-521-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic assembly. Its vibrant green color adds a pop of visual interest, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance. With a robust amperage rating of 3 A, this connector is suitable for a variety of power and signal applications. Featuring a single row design with 26 positions and a pitch of .156 inches, it offers efficient PCB-to-board connection. The copper alloy contact material guarantees optimal conductivity, while the -40 to 105 °C operating temperature range ensures stability in diverse environments. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for your electronic projects.