337-026-521-108

Heilind Number:EDA337-026-521-108
Manufacturer:EDAC
Manufacturer Number:337-026-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-521-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 26 positions, ensuring reliable contact for your circuitry. Crafted with precision, it boasts copper alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, guaranteeing longevity and robust performance. The .156-inch pitch and .2-inch row spacing offer convenient installation, while the straight mount orientation suits various PCB configurations. With a rated amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial applications. Elevate your connectivity solutions with this essential component.