337-026-521-112

Heilind Number:EDA337-026-521-112
Manufacturer:EDAC
Manufacturer Number:337-026-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-521-112

Detailed Description

Enhance connectivity in your PCB setups with our Card Edge Connector. Designed for seamless integration, this connector features a single row for efficient organization. The durable housing, made from UL 94V-0 Thermoplastic Polyester in a sleek green hue, ensures reliable performance even in demanding environments. With a contact material of Copper Alloy, it guarantees optimal conductivity. Boasting 26 positions with a pitch of .156 inches and a row spacing of .2 inches, this connector offers versatile connectivity options. Its straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105 °C ensures stability in diverse conditions. Perfect for a range of applications, from industrial machinery to consumer electronics, this connector is a must-have for your PCB projects. Upgrade your connectivity solutions today.