337-026-521-158

Heilind Number:EDA337-026-521-158
Manufacturer:EDAC
Manufacturer Number:337-026-521-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-521-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-521-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue. With a single row configuration and 26 positions, it offers ample connectivity options for your applications. The Copper Alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing optimize signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation adds to its versatility, making it an essential component for your PCB assembly needs. Trust in its quality and performance to keep your systems running smoothly. Elevate your connectivity game with this essential component.