337-026-521-168

Heilind Number:EDA337-026-521-168
Manufacturer:EDAC
Manufacturer Number:337-026-521-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-521-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-521-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Its vibrant green color adds a touch of visual appeal while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a single row layout and 26 positions, this connector offers efficient and reliable performance. The contact material, made of Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates smooth data transmission. Whether you require straight mounting orientation or need to operate in extreme temperatures ranging from -40 to 105 °C, this connector is engineered to meet your needs. Explore its potential in various applications within the realm of PCB connectivity.