337-026-521-201

Heilind Number:EDA337-026-521-201
Manufacturer:EDAC
Manufacturer Number:337-026-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-521-201

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a double row configuration and 26 positions, it offers ample connectivity options. The contacts are made of reliable Copper Alloy, ensuring secure and efficient data transfer. Operating seamlessly at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its .156-inch pitch and .2-inch row spacing provide a precise and snug fit. Whether for professional or personal use, this connector guarantees reliable and long-lasting performance. Upgrade your PCB connections with ease and efficiency.