337-026-521-202

Heilind Number:EDA337-026-521-202
Manufacturer:EDAC
Manufacturer Number:337-026-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-521-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a must-have component for seamless board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and visual appeal. With a robust copper alloy contact material, it guarantees efficient power transmission at an amperage of 3A. Boasting a double-row configuration with 26 positions and a pitch of .156 inches, it offers ample space for multiple connections. The .2-inch row spacing and straight mount orientation further enhance its versatility, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your electronics assembly with this high-quality Card Edge Connector, a vital component in any professional setup.