337-026-521-203

Heilind Number:EDA337-026-521-203
Manufacturer:EDAC
Manufacturer Number:337-026-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-521-203

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector. Designed for optimal power transmission, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a 3 A amperage rating and copper alloy contact material, it guarantees efficient current flow. Its double-row configuration with 26 positions offers ample connectivity options, while a .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for board-to-board connections, it boasts a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Elevate your PCB assembly with this essential component.