337-026-521-204

Heilind Number:EDA337-026-521-204
Manufacturer:EDAC
Manufacturer Number:337-026-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-521-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row configuration and 26 positions, it provides ample connectivity options for your application. The Copper Alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Whether you're a professional or a DIY enthusiast, this connector is a must-have in your toolbox for seamless board-to-board connections. Upgrade your setup today with this essential component.