337-026-521-208

Heilind Number:EDA337-026-521-208
Manufacturer:EDAC
Manufacturer Number:337-026-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-521-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission in electronic devices. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue, ensuring both reliability and visual appeal. With a current rating of 3 A, it effortlessly handles power demands, while its copper alloy contact material guarantees efficient conductivity. Boasting two rows with a total of 26 positions and a pitch of .156 inches, it offers ample connectivity options for your circuits. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Trust in our connector to deliver consistent, high-quality performance in your electronic assemblies.