337-026-521-212

Heilind Number:EDA337-026-521-212
Manufacturer:EDAC
Manufacturer Number:337-026-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-521-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on circuit boards. Featuring a vibrant Green color, this connector offers high performance with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable and long-lasting connections. With two rows and 26 positions, it provides ample space for multi-point connections. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation streamlines the assembly process. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in various industries. Trust in this connector for efficient and secure board-to-board connections, meeting the highest standards of quality and performance.