337-026-521-258

Heilind Number:EDA337-026-521-258
Manufacturer:EDAC
Manufacturer Number:337-026-521-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-521-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-521-258

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a double row configuration and 26 positions, it provides ample connectivity options for your electronic devices. The Copper Alloy contacts offer excellent conductivity, while the .156" pitch and .2" row spacing enable seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of industrial applications. Upgrade your setup with this essential component for efficient and secure board-to-board connections.