337-026-521-268

Heilind Number:EDA337-026-521-268
Manufacturer:EDAC
Manufacturer Number:337-026-521-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-521-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-521-268

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Featuring a vibrant green color, it not only stands out visually but also offers reliable performance, with a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, durability and conductivity are guaranteed. With two rows and 26 positions, it provides ample connectivity options for your projects. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential choice for any electronic setup. Explore our range of connectors for efficient PCB assembly solutions.