337-026-521-602

Heilind Number:EDA337-026-521-602
Manufacturer:EDAC
Manufacturer Number:337-026-521-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-521-602

Detailed Description

Enhance the connectivity of your PCB with our Card Edge Connector. Featuring a vibrant green color, this connector ensures easy identification within your setup. With a durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it guarantees reliable performance even in demanding environments. The single-row design with 26 positions offers efficient connectivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications. Trust in this connector for seamless board-to-board connections in your electronics projects.