337-026-521-603

Heilind Number:EDA337-026-521-603
Manufacturer:EDAC
Manufacturer Number:337-026-521-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-521-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 26 positions and a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. The contact material, crafted from Copper Alloy, ensures reliable and efficient power transmission, with a maximum amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in diverse environments. A vital component in the PCB assembly process, this connector is perfect for applications requiring board-to-board connections, offering exceptional functionality and durability. Trust in its quality craftsmanship to elevate the performance of your devices.