337-026-521-604

Heilind Number:EDA337-026-521-604
Manufacturer:EDAC
Manufacturer Number:337-026-521-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-521-604

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its vibrant green hue adds a visually striking touch. Engineered for efficiency, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power delivery. With 26 positions and a single row layout, it offers ample connectivity options for your PCB projects. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while its straight mount orientation guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronic industry. Elevate your connectivity game with this essential component.