337-026-521-607

Heilind Number:EDA337-026-521-607
Manufacturer:EDAC
Manufacturer Number:337-026-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-521-607

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration into your circuit boards. Featuring a vibrant green color, it not only adds a pop of color but also ensures easy identification. With an amperage rating of 3 A, this connector guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and safety. The single row design with 26 positions allows for efficient data transfer. Each contact is made of high-quality Copper Alloy, ensuring optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise connections. Its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its performance and quality for your connectivity needs.