337-026-521-608

Heilind Number:EDA337-026-521-608
Manufacturer:EDAC
Manufacturer Number:337-026-521-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-521-608

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color and constructed from durable UL 94V-0 Thermoplastic Polyester, it ensures long-lasting reliability. With a single row design and 26 positions, it offers ample connectivity options. The Copper Alloy contact material provides efficient conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze, perfect for use in PCB connectors and board-to-board connections. Upgrade your electronic assemblies with this essential component for optimal performance.