337-026-521-612

Heilind Number:EDA337-026-521-612
Manufacturer:EDAC
Manufacturer Number:337-026-521-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-521-612

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Its vibrant green hue not only adds a pop of color but also signifies its durability, thanks to the UL 94V-0 Thermoplastic Polyester housing material. With a single row design and 26 positions, it offers ample space for seamless board-to-board connectivity. Crafted from copper alloy, the contact material ensures reliable and efficient power transmission, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Operating flawlessly in temperature extremes ranging from -40 to 105°C, this connector is perfect for both standard and challenging environments. Its straight mount orientation simplifies installation, making it an essential component for various applications in the electronics industry. Elevate your PCB assembly with this versatile and robust Card Edge Connector.