337-026-521-658

Heilind Number:EDA337-026-521-658
Manufacturer:EDAC
Manufacturer Number:337-026-521-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-521-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-521-658

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also offers reliable performance. Constructed with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures durability and efficient power transmission. With a single row design and a pitch of .156 inches, it facilitates seamless board-to-board connections. Boasting 26 positions and a 3A amperage rating, it caters to various interface needs. Suitable for straight mounting orientation, it allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for diverse application environments. Upgrade your PCB connectivity with this high-quality connector.