337-026-521-668

Heilind Number:EDA337-026-521-668
Manufacturer:EDAC
Manufacturer Number:337-026-521-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-521-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-521-668

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration into your PCB setup, this connector features a single row with 26 positions, ensuring efficient and reliable transmission of data and power. The UL 94V-0 Thermoplastic Polyester housing material offers durability and safety, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation simplifies installation, making it a versatile and essential component for your connectivity needs.