337-026-521-678

Heilind Number:EDA337-026-521-678
Manufacturer:EDAC
Manufacturer Number:337-026-521-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-521-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-521-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Its vibrant green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety in any application. With 26 positions and a single row layout, this connector facilitates efficient data transfer at a pitch of .156 inches, while copper alloy contacts guarantee reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for use in diverse environments. Whether you need to streamline your PCB assembly process or upgrade existing systems, this connector's straight mount orientation and 3A amperage make it a versatile solution for various connectivity needs. Explore its capabilities today and elevate your electronic projects to new heights.