337-026-521-803

Heilind Number:EDA337-026-521-803
Manufacturer:EDAC
Manufacturer Number:337-026-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-521-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and features two rows of copper alloy contacts, offering reliable conductivity for up to 26 positions. With a pitch of .156 inches and row spacing of .2 inches, it ensures seamless integration on your board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component, a must-have in any connector collection.