337-026-521-804

Heilind Number:EDA337-026-521-804
Manufacturer:EDAC
Manufacturer Number:337-026-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-521-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester for added safety. With two rows of 26 positions each, it offers ample connectivity options for your electronic devices. The Copper Alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional tech wizard, this connector is a must-have for your toolbox. Upgrade your connectivity game today.