337-026-521-808

Heilind Number:EDA337-026-521-808
Manufacturer:EDAC
Manufacturer Number:337-026-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-521-808

Detailed Description

Enhance connectivity within your electronic devices with this efficient Card Edge Connector. Designed with durability in mind, it features a housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from Copper Alloy. With a two-row configuration and twenty-six positions, it ensures seamless communication between circuit boards. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance even in challenging environments. Upgrade your PCB connections with this essential component, a must-have in any electronic assembly setup.