337-026-521-812

Heilind Number:EDA337-026-521-812
Manufacturer:EDAC
Manufacturer Number:337-026-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-521-812

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board PCB connections. Featuring a vibrant green hue, it not only stands out visually but also offers reliability with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures durable and efficient performance. With 26 positions spread across 2 rows, this connector facilitates secure and precise connections. The .156-inch pitch and .2-inch row spacing further enhance its compatibility and ease of use. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, this connector is a crucial component for seamless PCB integration.