337-026-521-858

Heilind Number:EDA337-026-521-858
Manufacturer:EDAC
Manufacturer Number:337-026-521-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-521-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-521-858

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a vibrant green color. Designed for optimal performance, it features UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring durability and reliability. With two rows and 26 positions, it offers ample connectivity options, while its .156-inch pitch and .2-inch row spacing facilitate efficient PCB integration. The straight mount orientation allows for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it a must-have in any electronic setup.