337-026-521-868

Heilind Number:EDA337-026-521-868
Manufacturer:EDAC
Manufacturer Number:337-026-521-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-521-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-521-868

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. With two rows of copper alloy contacts, it offers a total of 26 positions for efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Trust in this essential component to deliver robust and consistent connections in your electronic devices.