337-026-521-878

Heilind Number:EDA337-026-521-878
Manufacturer:EDAC
Manufacturer Number:337-026-521-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-521-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-521-878

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green color, this connector is not only visually striking but also offers superior functionality. With a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable power transmission. The two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide seamless connection for up to 26 positions. Designed for straight mount orientation, it can withstand operating temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in the electronics industry. Upgrade your PCB assembly with this essential component.