337-026-523-103

Heilind Number:EDA337-026-523-103
Manufacturer:EDAC
Manufacturer Number:337-026-523-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-523-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable and safe operation. With a single row design and 26 positions, it offers ample space for seamless board-to-board connections. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector is rated for 3A and can withstand temperatures from -40 to 105°C. Its straight mount orientation facilitates easy installation, making it a versatile and essential component for your electronic projects. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.