337-026-523-104

Heilind Number:EDA337-026-523-104
Manufacturer:EDAC
Manufacturer Number:337-026-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-523-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board connections. Featuring a vibrant green hue, this connector not only adds a pop of color to your setup but also offers reliable performance with a maximum amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row design and 26 positions, it provides ample space for your connections. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing make for easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105 °C ensure versatility in various applications. Upgrade your connectivity with this essential component, perfect for a range of electronic projects.