337-026-523-107

Heilind Number:EDA337-026-523-107
Manufacturer:EDAC
Manufacturer Number:337-026-523-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-523-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration and high performance. Featuring a vibrant green color, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a single row layout and 26 positions, it offers ample connectivity options for your electronic devices. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. With a pitch of .156 inches and a row spacing of .2 inches, it facilitates easy installation on your PCB. Whether you're a professional in the industry or a DIY enthusiast, this Card Edge Connector is a must-have component for your electronic projects. Upgrade your connectivity experience today.