337-026-523-108

Heilind Number:EDA337-026-523-108
Manufacturer:EDAC
Manufacturer Number:337-026-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-523-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in striking green. Designed for seamless integration, this connector features a single row layout with 26 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in various environments, with a contact material of Copper Alloy for optimal conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Upgrade your connections today with this essential component.