337-026-523-112

Heilind Number:EDA337-026-523-112
Manufacturer:EDAC
Manufacturer Number:337-026-523-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-523-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 26 positions, it offers versatile connectivity options for your electronic projects. Crafted with precision, the contact material is copper alloy, guaranteeing reliable and efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide optimal spacing for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation allows for effortless PCB assembly, making it a must-have component for any electronics enthusiast or professional. Elevate your PCB design with our top-of-the-line Card Edge Connector.