337-026-523-158

Heilind Number:EDA337-026-523-158
Manufacturer:EDAC
Manufacturer Number:337-026-523-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-523-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-523-158

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. Designed for top performance, this connector boasts a 3 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 26 positions, it offers ample connectivity for your projects. The copper alloy contact material guarantees reliable signal transfer, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector operates seamlessly in temperatures ranging from -40 to 105 °C. Trust in its quality construction for efficient board-to-board connections.