337-026-523-168

Heilind Number:EDA337-026-523-168
Manufacturer:EDAC
Manufacturer Number:337-026-523-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-523-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-523-168

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector in vibrant green. Designed for seamless integration, this connector features a single row of 26 positions, offering ample room for secure connections. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power delivery with a 3A amperage. The .156" pitch and .2" row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is the perfect choice for demanding applications in various industries. Elevate your connectivity solutions with this essential component.