337-026-523-201

Heilind Number:EDA337-026-523-201
Manufacturer:EDAC
Manufacturer Number:337-026-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-523-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a vibrant green hue. Designed for optimal power transmission, this connector boasts a 3 A amperage capacity and features a robust housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of 26 positions each, it ensures seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. The contact material, Copper Alloy, guarantees durable and reliable conductivity even in harsh environments. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications, from industrial machinery to consumer electronics. Trust in this essential component for secure and efficient PCB assembly.